This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPD78F0513AGB-GAF-AX

Extended
Manufacturer
RENESAS
MFR.Part #
UPD78F0513AGB-GAF-AX
JLCPCB Part #
C3231102
Package
LQFP-44(10x10)
Description
-40℃~+85℃ 1.8V~5.5V 10bit 1KB 20MHz 32KB 37 8 Bit Built-in FLASH Others LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1124
200+ $1.5914
500+ $1.5354
1000+ $1.5081

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons