This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL85005AFRZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL85005AFRZ-T
JLCPCB Part #
C3187753
Package
DFN-12(4x3)
Description
-40℃~+125℃@(TJ) 1 4.5V~18V 500kHz 5A 800mV~15V Adjustable Buck Buck Built-in Yes DFN-12(4x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0328
200+ $1.1737
500+ $1.1335
1000+ $1.1127
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons