
* Images are for reference only
ISL85003AFRZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL85003AFRZ-T7A
- JLCPCB Part #
- C3187749
- Package
- DFN-12(4x3)
- Description
- -40℃~+125℃@(TJ) 1 3A 4.5V~18V 500kHz 800mV~18V Adjustable Buck Buck Built-in Yes DFN-12(4x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0500
250+
$1.1803
500+
$1.1400
1000+
$1.1190
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?