
* Images are for reference only
M38503G4AFP#U1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M38503G4AFP#U1
- JLCPCB Part #
- C6985401
- Package
- SSOP-42
- Description
- -20℃~+85℃ 1.8V~5.5V 12.5MHz 16KB 34 512Byte 8 Bit Built-in+External Others QzROM SSOP-42 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3068
200+
$14.8862
500+
$14.3885
1000+
$14.1428
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?