
* Images are for reference only
ISL54220IUZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL54220IUZ
- JLCPCB Part #
- C152678
- Package
- MSOP-10
- Description
- -40℃~+85℃ 2 2.7V~5.5V 250ps 27ns 2:1 35ns 4.2pF 6Ω 742MHz MSOP-10 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5802
10+
$0.4712
30+
$0.4167
100+
$0.3622
500+
$0.3302
1000+
$0.3142
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?