
* Images are for reference only
ISL9113AIRAZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9113AIRAZ-T
- JLCPCB Part #
- C2071907
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+85℃ 1 1.8MHz 20uA 3V~5.2V 500mA 800mV~4.7V Adjustable Boost Boost Built-in Yes DFN-8-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.5491
10+
$0.5363
30+
$0.5283
100+
$0.5202
Related Products
Welcome back, may I help you?