This website requires JavaScript.
no-image

* Images are for reference only

R5F100MKAFA#10

Extended
Manufacturer
RENESAS
MFR.Part #
R5F100MKAFA#10
JLCPCB Part #
C6961113
Package
LQFP-80(14x14)
Description
-40℃~+85℃ 1.6V~5.5V 10bit 16 Bit 32MHz 384KB 64 8KB Built-in FLASH RL78 LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 720

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5751
200+ $3.0236
720+ $2.9222
1440+ $2.8723

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons