This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M30621FCAGP#U5

Extended
Manufacturer
RENESAS
MFR.Part #
M30621FCAGP#U5
JLCPCB Part #
C3208512
Package
LFQFP-100(14x14)
Description
-20℃~+85℃ 10KB 10bit 128KB 16 Bit 2.7V~5.5V 24MHz 85 8bit Built-in FLASH M16C/60 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.3401
200+ $16.3857
500+ $15.8093
1000+ $15.5251

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons