
* Images are for reference only
ISL3159EFUZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL3159EFUZ
- JLCPCB Part #
- C6211218
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1 4.5V~5.5V 40Mbps Transceiver MSOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 980
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.0392
10+
$2.9718
30+
$2.9269
100+
$2.8803
Welcome back, may I help you?