
* Images are for reference only
5962-9223001M3A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-9223001M3A
- JLCPCB Part #
- C3826613
- Package
- LCC-28(11.5x11.5)
- Description
- -55℃~+125℃ 10 10uA 15mA 4.5V~5.5V 48mA 6pF FCTSeries Reset、Enable Rising Edge Tri-State LCC-28(11.5x11.5) Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2195
10+
$5.3597
30+
$4.8365
100+
$4.3986
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →