
* Images are for reference only
ISL3179EFUZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL3179EFUZ
- JLCPCB Part #
- C6280358
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1 160 2.6mA 3V~3.6V 40Mbps Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Low-power mode、Tx/Rx enable、Hot-swap protection、Automatic fault recovery Half-Duplex Transceiver ±16.5kV MSOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0175
196+
$3.9974
490+
$3.8635
980+
$3.7973
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?