
* Images are for reference only
ISL28023FR60Z-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL28023FR60Z-T
- JLCPCB Part #
- C2657875
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃@(Ta) 0V~60V 1mV 2 Open Drain Voltage Monitor QFN-24-EP(4x4) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8578
200+
$1.4937
500+
$1.4407
1000+
$1.4150
Welcome back, may I help you?