
* Images are for reference only
7005L15PFG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7005L15PFG
- JLCPCB Part #
- C1353366
- Package
- TQFP-64(14x14)
- Description
- 0℃~+70℃ 4.5V~5.5V 64Kbit TQFP-64(14x14) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.5756
200+
$15.7018
500+
$15.1511
1000+
$14.8781
Welcome back, may I help you?