
* Images are for reference only
ISL28023FR60Z-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL28023FR60Z-T7A
- JLCPCB Part #
- C2650168
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃@(Ta) 0V~60V 1mV 2 Open-drain Voltage monitor QFN-24-EP(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6412
250+
$2.1834
500+
$2.1060
1000+
$2.0690
Welcome back, may I help you?