This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F566NDHGLK#20

Extended
Manufacturer
RENESAS
MFR.Part #
R5F566NDHGLK#20
JLCPCB Part #
C20352620
Package
TFLGA-145(7x7)
Description
-40℃~+105℃ 111 120MHz 1MB 2.7V~3.6V 2MB 32 Bit 32KB Built-in+External FLASH RXv3 TFLGA-145(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 416

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.4074
200+ $10.9367
416+ $10.5706
832+ $10.3908
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons