
* Images are for reference only
ISL23348WFVZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL23348WFVZ
- JLCPCB Part #
- C17339023
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 1.7V~5.5V 125ppm/℃ 128 3uA 4 I2C Linear TSSOP-20 Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 124
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5200
248+
$2.6016
496+
$2.5148
992+
$2.4730
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?