
* Images are for reference only
RD5.1MW(0)-T1B-AT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RD5.1MW(0)-T1B-AT
- JLCPCB Part #
- C5864534
- Package
- SC-59
- Description
- 1 Pair Common Anode 200mW 4.84V~5.37V 5uA@1V SC-59 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3937
1000+
$0.1572
2500+
$0.1519
5000+
$0.1493
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →