This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2SC4227-T1-A

Extended
Manufacturer
RENESAS
MFR.Part #
2SC4227-T1-A
JLCPCB Part #
C3200344
Package
SOT-323
Description
10V 150mW 40 65mA 7GHz NPN SOT-323 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7196
200+ $0.2789
500+ $0.2693
1000+ $0.2645

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons