
* Images are for reference only
IDT71V124SA20PHGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT71V124SA20PHGI
- JLCPCB Part #
- C20561946
- Package
- 32-TSOP II
- Description
- -40℃~+85℃ 10mA 115mA 1Mbit 20ns 3V~3.6V Parallel Port (Parallel) 32-TSOP II SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1109
207+
$3.6350
506+
$3.5143
989+
$3.4547
Welcome back, may I help you?