
* Images are for reference only
74HC27FPEL-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74HC27FPEL-E
- JLCPCB Part #
- C4469022
- Package
- SOP-16
- Description
- -40℃~+125℃ 1.5V~4.2V 15ns@6V,50pF 2V~6V 2uA 3 5.2mA 5.2mA 500mV~1.8V 74HC Series NOR Gate SOP-16 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5638
200+
$0.6053
500+
$0.5844
1000+
$0.5732
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?