
BZT55B10 L0G
- Manufacturer
- MFR.Part #
- BZT55B10 L0G
- JLCPCB Part #
- C6474547
- Package
- DO-213AC(MiniMELF)
- Description
- 100nA@7.5V 10V 15Ω 500mW DO-213AC(MiniMELF) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-213AC(MiniMELF) | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Nom) | 10V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@7.5V |

* Images are for reference only
BZT55B10 L0G
Extended- Manufacturer
- MFR.Part #
- BZT55B10 L0G
- JLCPCB Part #
- C6474547
- Package
- DO-213AC(MiniMELF)
- Description
- 100nA@7.5V 10V 15Ω 500mW DO-213AC(MiniMELF) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZT55B10 L0G
Extended- Manufacturer
- MFR.Part #
- BZT55B10 L0G
- JLCPCB Part #
- C6474547
- Package
- DO-213AC(MiniMELF)
- Description
- 100nA@7.5V 10V 15Ω 500mW DO-213AC(MiniMELF) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZT55B10 L0G Specifications
BZT55B10 L0G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-213AC(MiniMELF) | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Nom) | 10V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@7.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZT55B10 L0G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZT55B10 L0G Documents
BZT55B10 L0G datasheets or manufacturer documentation.
Datasheet: BZT55B10 L0G Datasheet (PDF)
BZT55B10 L0G Schematic Symbol & PCB Footprint
The BZT55B10 L0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.