
* Images are for reference only
HI7191IBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HI7191IBZ
- JLCPCB Part #
- C1543247
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 100kHz~10MHz、10MHz 132.3dB 2.5V~5V 24 5V External External、Built-in SPI Sigma-Delta Support Yes SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 760
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$39.3455
10+
$38.0746
Welcome back, may I help you?