This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

71256SA12TPG

Extended
Manufacturer
RENESAS
MFR.Part #
71256SA12TPG
JLCPCB Part #
C1349762
Package
PDIP-28
Description
0℃~+70℃ 12ns 15mA 160mA 256Kbit 4.5V~5.5V Parallel Port (Parallel) PDIP-28 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 28

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5172
200+ $0.5877
500+ $0.5668
1000+ $0.5572
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons