
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | RENESAS | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Features | Auto calibration、Power-on reset、Bipolar input、Multi-chip synchronization、Built-in digital filter | |
| number of channels | 1 | |
| Resolution (Bits) | 22 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI7190IBZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | RENESAS | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Features | Auto calibration、Power-on reset、Bipolar input、Multi-chip synchronization、Built-in digital filter | |
| number of channels | 1 | |
| Resolution (Bits) | 22 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI7190IBZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HI7190IBZ datasheets or manufacturer documentation.
Datasheet: HI7190IBZ Datasheet (PDF)
The HI7190IBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.