
* Images are for reference only
TLC0838CDW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC0838CDW
- JLCPCB Part #
- C1542782
- Package
- SOIC-20-300mil
- Description
- 0℃~+70℃ 4.5V~5.5V 8 8 Serial port Yes SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8624
10+
$5.0427
30+
$4.5434
100+
$4.1263
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?