
* Images are for reference only
HA2-5135/883
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HA2-5135/883
- JLCPCB Part #
- C4366757
- Package
- TO-99-8
- Description
- -15V~15V -55℃~+125℃ 1 1.3uV/℃ 106dB 40V 4nA 500V/ms 75uV 9nV/√Hz@1kHz TO-99-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2705
200+
$3.9752
500+
$3.8347
1000+
$3.7669
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?