
* Images are for reference only
OP21GJ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- OP21GJ
- JLCPCB Part #
- C4368537
- Package
- TO-99-8
- Description
- -40℃~+85℃ 1 100dB 165nA 1mV 2.5V~15V 250V/ms 30V 5uV/℃ TO-99-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1906
200+
$0.8489
500+
$0.8183
1000+
$0.8038
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?