
* Images are for reference only
HA7-5135/883
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HA7-5135/883
- JLCPCB Part #
- C4369628
- Package
- CERDIP-8
- Description
- -15V~15V -55℃~+125℃ 1 106dB 400nV/℃ 40V 4nA 500V/ms 75uV 9nV/√Hz@1kHz CERDIP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2465
200+
$4.3525
500+
$4.2000
1000+
$4.1246
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?