
* Images are for reference only
DF36049HV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF36049HV
- JLCPCB Part #
- C1343633
- Package
- QFP-80(14x14)
- Description
- -20℃~+75℃ 10bit 16 Bit 20MHz 3V~5.5V 4KB 59 96KB Built-in FLASH Others QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6478
200+
$7.2167
500+
$6.9631
1000+
$6.8378
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?