
* Images are for reference only
MC9S12E128MFUE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S12E128MFUE
- JLCPCB Part #
- C1340886
- Package
- QFP-80(14x14)
- Description
- -40℃~+125℃ 10bit 128KB 16 Bit 2.35V~2.75V 25MHz 60 8KB 8bit Built-in FLASH HCS12 QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.8620
200+
$12.3302
420+
$11.8969
840+
$11.6827
Related Products
Welcome back, may I help you?