
* Images are for reference only
DF36057HV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF36057HV
- JLCPCB Part #
- C6224923
- Package
- QFP-64(14x14)
- Description
- -20℃~+75℃ 16 Bit 20MHz 3KB 3V~5.5V 45 56KB Built-in FLASH Others Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Touch function QFP-64(14x14) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.2310
200+
$12.0622
500+
$11.6605
1000+
$11.4612
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products