
* Images are for reference only
DF36079LHV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF36079LHV
- JLCPCB Part #
- C5668443
- Package
- QFP-64(14x14)
- Description
- -20℃~+75℃ 128KB 16 Bit 16MHz 3V~3.6V 47 6KB Built-in FLASH Others QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8048
200+
$1.1191
500+
$1.0822
1000+
$1.0645
Welcome back, may I help you?