
* Images are for reference only
DF2134BFA20V
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2134BFA20V
- JLCPCB Part #
- C3233354
- Package
- QFP-80(14x14)
- Description
- -20℃~+75℃ 128KB 16 Bit 20MHz 4KB 4V~5.5V 58 Built-in FLASH Others QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.2106
200+
$11.6912
500+
$11.2802
1000+
$11.0779
Welcome back, may I help you?