
* Images are for reference only
87952AYI-147LF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 87952AYI-147LF
- JLCPCB Part #
- C6107803
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 11 180MHz 3.135V~3.465V TQFP-32(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6748
250+
$6.6542
500+
$6.4320
1000+
$6.3209
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →