This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT25FF321A-SSHN-B

Extended
Manufacturer
RENESAS
MFR.Part #
AT25FF321A-SSHN-B
JLCPCB Part #
C5371634
Package
SOIC-8
Description
-40℃~+85℃ 1.65V~3.6V 100,000 cycles 133MHz 20 Years 26uA 3.5ms 32Mbit 650ms@(32KB) SPI SOIC-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7225
100+ $0.6904

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons