
* Images are for reference only
2SK4080-ZK-E1-AY
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 2SK4080-ZK-E1-AY
- JLCPCB Part #
- C3281260
- Package
- TO-252(MP-3Z)
- Description
- -55℃~+150℃ 1 N-channel 1.67nF 150pF 2.5V 29W 30V 32nC@12V 48A 9mΩ@10V N-Channel TO-252(MP-3Z) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8433
200+
$0.3273
500+
$0.3161
1000+
$0.3096
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?