This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F56514AGLJ#20

Extended
Manufacturer
RENESAS
MFR.Part #
R5F56514AGLJ#20
JLCPCB Part #
C20352196
Package
TFLGA-100(7x7)
Description
-40℃~+105℃ 120MHz 2.7V~3.6V 256KB 32 Bit 512KB 78 External FLASH RXv2 TFLGA-100(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 416

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.2540
200+ $5.2881
416+ $5.1116
832+ $5.0249
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons