
* Images are for reference only
9FGV1006B001LTGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 9FGV1006B001LTGI
- JLCPCB Part #
- C5570975
- Package
- LGA-16(3x3)
- Description
- -40℃~+85℃ 1.71V~3.465V 325MHz LGA-16(3x3) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7073
200+
$4.6720
490+
$4.5163
980+
$4.4392
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?