
* Images are for reference only
ICL7663SCPAZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ICL7663SCPAZ
- JLCPCB Part #
- C3743370
- Package
- PDIP-8
- Description
- 0℃~+70℃@(Ta) 1.3V~16V 10uA 16V 2 40mA、40mA Adjustable Over Current Protection、Enable Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6043
200+
$1.0081
500+
$0.9728
1000+
$0.9552
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?