
* Images are for reference only
R5F5630ECDLK#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F5630ECDLK#U0
- JLCPCB Part #
- C1346007
- Package
- TFLGA-145(7x7)
- Description
- -40℃~+85℃ 100MHz 10bit 10bit、12bit 117 128KB 2.7V~3.6V 2MB 32 Bit 32KB Built-in FLASH RX TFLGA-145(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5987
200+
$6.4243
416+
$6.1978
832+
$6.0870
Welcome back, may I help you?