
* Images are for reference only
8SLVD1204NLGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8SLVD1204NLGI8
- JLCPCB Part #
- C3613586
- Package
- VFQFN-16(3x3)
- Description
- -40℃~+85℃ 2 2.375V~2.625V 2GHz 4 VFQFN-16(3x3) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$7.3865
10+
$7.2220
30+
$7.1107
100+
$7.0010
Related Products
Welcome back, may I help you?