This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL80136IBEAJZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL80136IBEAJZ-T
JLCPCB Part #
C5772729
Package
SOIC-8-EP
Description
-40℃~+125℃@(Tj) 1 2.5V~12V 24uA 26uVrms 350mV@(50mA) 40V 50mA 56dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5055
200+ $1.0006
500+ $0.9669
1000+ $0.9508

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons