This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

71V2556SA133BGI

Extended
Manufacturer
RENESAS
MFR.Part #
71V2556SA133BGI
JLCPCB Part #
C5539550
Package
PBGA-119(14x22)
Description
-40℃~+85℃ 3.135V~3.465V 3.5ns 360mA 4.5Mbit 45mA Parallel Port (Parallel) PBGA-119(14x22) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 84

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.6323
168+ $9.8281
504+ $9.5002
1008+ $9.3387
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons