
* Images are for reference only
821024JG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 821024JG8
- JLCPCB Part #
- C17466297
- Package
- PLCC-32(11.5x14)
- Description
- -40℃~+85℃ 4.75V~5.25V Encoder/decoder PLCC-32(11.5x14) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6377
200+
$9.4323
750+
$9.1176
1500+
$8.9619
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?