
* Images are for reference only
XLL328050.000000X
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XLL328050.000000X
- JLCPCB Part #
- C1510043
- Package
- SMD3225-6P
- Description
- -20℃~+70℃ 2.5V 34mA 50MHz LVDS SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0570
200+
$1.5703
500+
$1.5156
1000+
$1.4882
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?