This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

6116LA25SOG

Extended
Manufacturer
RENESAS
MFR.Part #
6116LA25SOG
JLCPCB Part #
C7030977
Package
SOIC-24
Description
0℃~+70℃ 16Kbit 25ns 4.5V~5.5V 900nA 95mA Parallel Port (Parallel) SOIC-24 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8068
200+ $1.1199
500+ $1.0829
1000+ $1.0652
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons