This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74FCT574PBATSO

Extended
Manufacturer
RENESAS
MFR.Part #
74FCT574PBATSO
JLCPCB Part #
C3301494
Package
-
Description
1 1.5ns 15mA 2ns 4.5ns@5V,50pF 40uA 48mA 6pF 74FCT Series 8 D-Type Rising Edge Tri-State - Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3331
1000+ $0.1290
2500+ $0.1245
5000+ $0.1222

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons