
* Images are for reference only
54LS95BJ
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 54LS95BJ
- JLCPCB Part #
- C3827572
- Package
- -
- Description
- -55℃~+125℃ 0ns 1 20MHz 20ns 35ns@5V,15pF 4 4.5V~5.5V 400uA 54LS Series 8mA Falling Edge - Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.9664
200+
$19.7235
500+
$19.0315
1000+
$18.6880
Welcome back, may I help you?