
* Images are for reference only
ISL8024IRTAJZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL8024IRTAJZ
- JLCPCB Part #
- C3188369
- Package
- TQFN-16(3x3)
- Description
- -40℃~+85℃@(TA) 1 2.7V~5.5V 4A 500kHz~4MHz Adjustable Buck Buck Built-in Yes TQFN-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4168
200+
$0.9368
500+
$0.9029
1000+
$0.8868
Welcome back, may I help you?