This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

72V273L7-5PFGI

Extended
Manufacturer
RENESAS
MFR.Part #
72V273L7-5PFGI
JLCPCB Part #
C1523008
Package
TQFP-80(14x14)
Description
-40℃~+85℃ 133.3MHz 3.15V~3.45V 32Kx9 35mA 5ns Synchronous Unidirectional Yes 输出使能 TQFP-80(14x14) FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 45

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $84.5372
200+ $32.7151
500+ $31.5656
1000+ $30.9973

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons